
256MB DDR SDRAM SODIMM module, operating at 333 MHz with a 64-bit data bus width. Features 8 x 256M bit chips organized as 32Mx64, utilizing a 32Mx8 chip configuration. This 200-pin module, with a 0.61mm pin pitch, is designed for socket mounting and conforms to JEDEC MO-224 standards. It operates within a 2.3V to 2.7V supply voltage range and has a typical operating temperature of 0°C to 70°C.
Sign in to ask questions about the Micron MT8VDDT3264HG-335F3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Micron MT8VDDT3264HG-335F3 technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | DIM |
| Package/Case | SODIMM |
| Package Description | Small Outline Dual In Line Memory Module |
| Lead Shape | No Lead |
| Pin Count | 200 |
| PCB | 200 |
| Package Length (mm) | 67.75(Max) |
| Package Width (mm) | 3.8(Max) |
| Package Height (mm) | 31.9(Max) |
| Pin Pitch (mm) | 0.61 |
| Mounting | Socket |
| Jedec | MO-224 |
| Main Category | DRAM Module |
| Total Density | 256Mbyte |
| Module Type | 200SODIMM |
| Maximum Clock Rate | 333MHz |
| Chip Density | 256Mbit |
| Subcategory | DDR SDRAM |
| Data Bus Width | 64bit |
| Number of Chip per Module | 8 |
| Organization | 32Mx64 |
| Typical Operating Supply Voltage | 2.5V |
| Maximum Operating Current | 1400mA |
| Min Operating Supply Voltage | 2.3V |
| Max Operating Supply Voltage | 2.7V |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Chip Configuration | 32Mx8 |
| ECC Support | No |
| Number of Ranks | Single |
| CAS Latency | 2.5 |
| Cage Code | 6Y440 |
| EU RoHS | No |
| HTS Code | 8473301140 |
| Schedule B | 8473300002 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Micron MT8VDDT3264HG-335F3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.