
256MB DDR SDRAM SODIMM module featuring a 200-pin configuration and 64-bit data bus width. Operates at a maximum clock rate of 400 MHz with a 2.6V typical supply voltage. Organized as 32Mx64 with 8 chips per module, each chip at 32Mx8 configuration. The module utilizes a non-lead-frame SMT package (DIMM family, SODIMM type) with a 0.61mm pin pitch, measuring 67.75mm max length, 3.8mm max width, and 31.9mm max height. Supports socket mounting and operates within a temperature range of 0°C to 70°C.
Micron MT8VDDT3264HG-40BF3 technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | DIM |
| Package/Case | SODIMM |
| Package Description | Small Outline Dual In Line Memory Module |
| Lead Shape | No Lead |
| Pin Count | 200 |
| PCB | 200 |
| Package Length (mm) | 67.75(Max) |
| Package Width (mm) | 3.8(Max) |
| Package Height (mm) | 31.9(Max) |
| Pin Pitch (mm) | 0.61 |
| Mounting | Socket |
| Jedec | MO-224 |
| Main Category | DRAM Module |
| Total Density | 256Mbyte |
| Module Type | 200SODIMM |
| Maximum Clock Rate | 400MHz |
| Chip Density | 256Mbit |
| Subcategory | DDR SDRAM |
| Data Bus Width | 64bit |
| Number of Chip per Module | 8 |
| Organization | 32Mx64 |
| Typical Operating Supply Voltage | 2.6V |
| Maximum Operating Current | 1600mA |
| Min Operating Supply Voltage | 2.5V |
| Max Operating Supply Voltage | 2.7V |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Chip Configuration | 32Mx8 |
| ECC Support | No |
| Number of Ranks | Single |
| CAS Latency | 3 |
| Cage Code | 6Y440 |
| EU RoHS | No |
| HTS Code | 8473301140 |
| Schedule B | 8473300002 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Micron MT8VDDT3264HG-40BF3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.