
DDR SDRAM module offering 512Mbyte total density and 64Mx64 organization. Features a 200-pin SODIMM package with a 0.61mm pin pitch, designed for socket mounting. Operates at a maximum clock rate of 400 MHz with a 64-bit data bus width. Supports a typical operating supply voltage of 2.6V, with a minimum of 2.5V and a maximum of 2.7V. This module operates within a temperature range of 0°C to 70°C.
Sign in to ask questions about the Micron MT8VDDT6464HG-40BF3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Micron MT8VDDT6464HG-40BF3 technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | DIM |
| Package/Case | SODIMM |
| Package Description | Small Outline Dual In Line Memory Module |
| Lead Shape | No Lead |
| Pin Count | 200 |
| PCB | 200 |
| Package Length (mm) | 67.75(Max) |
| Package Width (mm) | 3.8(Max) |
| Package Height (mm) | 31.9(Max) |
| Pin Pitch (mm) | 0.61 |
| Mounting | Socket |
| Jedec | MO-224 |
| Main Category | DRAM Module |
| Total Density | 512Mbyte |
| Module Type | 200SODIMM |
| Maximum Clock Rate | 400MHz |
| Chip Density | 512Mbit |
| Subcategory | DDR SDRAM |
| Data Bus Width | 64bit |
| Number of Chip per Module | 8 |
| Organization | 64Mx64 |
| Typical Operating Supply Voltage | 2.6V |
| Maximum Operating Current | 1560mA |
| Min Operating Supply Voltage | 2.5V |
| Max Operating Supply Voltage | 2.7V |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Chip Configuration | 64Mx8 |
| ECC Support | No |
| Number of Ranks | Single |
| CAS Latency | 3 |
| Cage Code | 6Y440 |
| EU RoHS | No |
| HTS Code | 8473301140 |
| Schedule B | 8473300002 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Micron MT8VDDT6464HG-40BF3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.