DRAM Module DDR2 SDRAM 1Gbyte 240UDIMM Tray
Micron MT9HTF12872AY-667E1 technical specifications.
| Main Category | DRAM Module |
| Total Density | 1Gbyte |
| Module Type | 240UDIMM |
| Maximum Access Time | 0.045ns |
| Maximum Clock Rate | 667MHz |
| Chip Density | 1Gbit |
| Subcategory | DDR2 SDRAM |
| Data Bus Width | 72bit |
| Number of Chip per Module | 9 |
| Organization | 128Mx72 |
| Typical Operating Supply Voltage | 1.8V |
| Maximum Operating Current | 1440mA |
| Min Operating Supply Voltage | 1.7V |
| Max Operating Supply Voltage | 1.9V |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 85°C |
| Chip Configuration | 128Mx8 |
| ECC Support | Yes |
| Number of Ranks | Single |
| CAS Latency | 5 |
| Pin Count | 240 |
| Package/Case | UDIMM |
| Package Family Name | DIM |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.