This 240-pin dual-DIMM memory module features 134M words of capacity and a maximum clock frequency of 266MHz. It operates within a temperature range of 0 to 95°C. The module has a dual-terminal position and is classified as a JEDEC R-PDMA-N240 package type.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 95 |
| Number of Terminals | 240 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDMA-N240 |
| Temperature Grade | OTHER |
| Number of Words | 134217728 |
| Number of Words Code | 128000000 |
| Clock Frequency-Max (fCLK) | 266 |
| I/O Type | COMMON |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |