This 512MB DDR2 SDRAM module features a 64MX72 organization and operates at a maximum frequency of 667MHz. It is designed to function within a temperature range of 0-70°C and requires an operating supply voltage of 1.8V. The module is packaged in a tray format and is compliant with RoHS regulations. It does not offer radiation hardening capabilities.
Micron MT9HVF6472PZ-667G1 technical specifications.
| Package/Case | Module |
| Data Bus Width | 72b |
| Max Frequency | 667MHz |
| Max Operating Temperature | 70°C |
| Memory Size | 512MB |
| Memory Type | DDR2 SDRAM, |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 1.8V |
| Organization | 64MX72 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Micron MT9HVF6472PZ-667G1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.