DRAM Module DDR3 SDRAM 2Gbyte 244MiniDIMM Tray
Checking distributor stock and pricing after the page loads.
| Main Category | DRAM Module |
| Total Density | 2Gbyte |
| Module Type | 244MiniDIMM |
| Maximum Clock Rate | 1333MHz |
| Chip Density | 2Gbit |
| Subcategory | DDR3 SDRAM |
| Data Bus Width | 72bit |
| Number of Chip per Module | 9 |
| Organization | 256Mx72 |
| Typical Operating Supply Voltage | 1.5V |
| Maximum Operating Current | 1485mA |
| Min Operating Supply Voltage | 1.425V |
| Max Operating Supply Voltage | 1.575V |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Chip Configuration | 256Mx8 |
| ECC Support | Yes |
| Number of Ranks | Single |
| CAS Latency | 9 |
| Pin Count | 244 |
| Package/Case | ULP Mini-UDIMM |
| Package Family Name | DIM |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |