
2Gbyte DDR3L SDRAM 240UDIMM module featuring a 1600 MHz maximum clock rate and 72-bit data bus width. This Very Low Profile Unbuffered Dual In Line Memory Module (VLP UDIMM) offers 256Mx72 organization with ECC support and a CAS Latency of 11. Operating at 1.35/1.5 V, it utilizes a 240-pin socket mount configuration with a 1 mm pin pitch. The module is housed in a non-lead-frame SMT package with dimensions of 133.5mm (Max) length, 2.7mm (Max) width, and 18.9mm (Max) height.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Micron MT9KDF25672AZ-1G6E1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Micron MT9KDF25672AZ-1G6E1 technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | DIMM |
| Package/Case | VLP UDIMM |
| Package Description | Very Low Profile Unbuffered Dual In Line Memory Module |
| Lead Shape | No Lead |
| Pin Count | 240 |
| PCB | 240 |
| Package Length (mm) | 133.5(Max) |
| Package Width (mm) | 2.7(Max) |
| Package Height (mm) | 18.9(Max) |
| Pin Pitch (mm) | 1 |
| Mounting | Socket |
| Jedec | MO-269 |
| Main Category | DRAM Module |
| Total Density | 2Gbyte |
| Module Type | 240UDIMM |
| Maximum Clock Rate | 1600MHz |
| Chip Density | 2Gbit |
| Subcategory | DDR3L SDRAM |
| Data Bus Width | 72bit |
| Number of Chip per Module | 9 |
| Organization | 256Mx72 |
| Typical Operating Supply Voltage | 1.35/1.5V |
| Min Operating Supply Voltage | 1.283/1.425V |
| Max Operating Supply Voltage | 1.45/1.575V |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Chip Configuration | 256Mx8 |
| ECC Support | Yes |
| Number of Ranks | Single |
| CAS Latency | 11 |
| Cage Code | 6Y440 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8473301140 |
| Schedule B | 8473300002 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Micron MT9KDF25672AZ-1G6E1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.