DRAM Module DDR3 SDRAM 2Gbyte 240RDIMM
Checking distributor stock and pricing after the page loads.
| Package/Case | Module |
| Data Bus Width | 72b |
| Max Frequency | 666.6MHz |
| Max Operating Temperature | 70°C |
| Memory Size | 2GB |
| Memory Type | SDRAM |
| Min Operating Temperature | 0°C |
| Organization | 256MX72 |
| Package Quantity | 100 |
| RoHS | Compliant |