This DDR DRAM module from Micron features a maximum operating temperature of 95 degrees Celsius and a minimum operating temperature of 0 degrees Celsius. It has 288 terminals and is designed for dual-terminal operation. The module measures 3.9mm in width and 133.35mm in length. It operates within a supply voltage range of 1.14V to 1.26V and is designed for use in computing and embedded systems applications.
Micron MTA18ADF2G72PZ-3G2E1 technical specifications.
| Max Operating Temperature | 95 |
| Number of Terminals | 288 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDMA-N288 |
| Width | 3.9 |
| Length | 133.35 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 1.2 |
| Supply Voltage-Max (Vsup) | 1.26 |
| Supply Voltage-Min (Vsup) | 1.14 |
| Number of Words | 2147483648 |
| Number of Words Code | 2000000000 |
| Memory IC Type | DDR DRAM MODULE |
| Number of Ports | 1 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.