DRAM Module DDR4 SDRAM 16Gbyte 260SODIMM Tray
Micron MTA18ASF2G72HZ-2G6E1 technical specifications.
| Main Category | DRAM Module |
| Total Density | 16Gbyte |
| Module Type | 260SODIMM |
| Maximum Clock Rate | 2666MHz |
| Subcategory | DDR4 SDRAM |
| Data Bus Width | 72bit |
| Number of Chip per Module | 18 |
| Organization | 2Gx72 |
| Typical Operating Supply Voltage | 1.2V |
| Maximum Operating Current | 1629mA |
| Min Operating Supply Voltage | 1.14V |
| Max Operating Supply Voltage | 1.26V |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 95°C |
| ECC Support | Yes |
| Number of Ranks | Dual |
| CAS Latency | 19 |
| Pin Count | 260 |
| Package/Case | SODIMM |
| Package Family Name | DIM |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Micron MTA18ASF2G72HZ-2G6E1 to view detailed technical specifications.
No datasheet is available for this part.