This 32Gbyte DDR4 SDRAM module is a 288-pin RDIMM with a typical operating supply voltage of 1.2V and maximum operating current of 2628mA. It operates within a temperature range of 0 to 95C and supports ECC. The module has a data bus width of 72 and a chip density of 8G per module, with 36 chips per module organized in a 4Gx72 configuration.
Micron MTA36ASF4G72PZ-2G6E1 technical specifications.
| Main Category | DRAM Module |
| Total Density | 32Gbyte |
| Module Type | 288RDIMM |
| Maximum Clock Rate | 2666MHz |
| Chip Density | 8Gbit |
| Subcategory | DDR4 SDRAM |
| Data Bus Width | 72bit |
| Number of Chip per Module | 36 |
| Organization | 4Gx72 |
| Typical Operating Supply Voltage | 1.2V |
| Maximum Operating Current | 2628mA |
| Min Operating Supply Voltage | 1.14V |
| Max Operating Supply Voltage | 1.26V |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 95°C |
| Chip Configuration | 2Gx4 |
| ECC Support | Yes |
| Number of Ranks | Dual |
| CAS Latency | 19 |
| Pin Count | 288 |
| Package/Case | RDIMM |
| Package Family Name | DIM |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Micron MTA36ASF4G72PZ-2G6E1 to view detailed technical specifications.
No datasheet is available for this part.