
DDR4 SDRAM RDIMM, 32GB (4 Gig x 72) capacity. Features 288-pin, registered dual in-line memory module (RDIMM) with fast data transfer rates including PC4-3200, PC4-2933, PC4-2666, and PC4-2400. Supports ECC error detection and correction, nominal and dynamic on-die termination (ODT), low-power auto self refresh (LPASR), and on-die VREFDQ generation and calibration. It is a dual-rank module with an on-board I2C temperature sensor and integrated serial presence-detect (SPD) EEPROM. Utilizes a fly-by topology for improved signal quality and gold edge contacts. The module is halogen-free. DDR4 SDRAM modules use DDR4 SDRAM devices with two or four internal memory bank groups, benefiting from an 8n-prefetch architecture and differential signals (DQS_t, DQS_c, CK_t, CK_c) for noise immunity and precise timing.
Micron MTA36ASF4G72PZ-2G1A1 technical specifications.
| Capacity | 32GB |
| Data Width | x72 |
| Form Factor | 288-Pin RDIMM |
| Memory Type | DDR4 SDRAM |
| Nominal Voltage (VDD) | 1.20V |
| DRAM Activating Power Supply (Vpp) | 2.5V |
| SPD Voltage (VDDSPD) | 2.5V |
| Module Height | 31.25mm |
| Module Height | 1.23in |
| Operating Temperature (Commercial) | 0 to 95°C |
| Non-operating Storage Temperature (TSTG) | -55 to 100°C |
| Non-operating Storage Relative Humidity (RHSTG) | 5 to 95% |
| Data Rate | 3200MT/s |
| Module Bandwidth (for 3200 MT/s) | 25.6GB/s |
| Clock Cycles (CL-nRCD-nRP) (for 3200 MT/s) | 22-22-22 |
| Data Rate | 2933MT/s |
| Module Bandwidth (for 2933 MT/s) | 23.47GB/s |
| Clock Cycles (CL-nRCD-nRP) (for 2933 MT/s) | 21-21-21 |
| Data Rate | 2666MT/s |
| Module Bandwidth (for 2666 MT/s) | 21.3GB/s |
| Clock Cycles (CL-nRCD-nRP) (for 2666 MT/s) | 19-19-19 |
| Data Rate | 2400MT/s |
| Module Bandwidth (for 2400 MT/s) | 19.2GB/s |
| Clock Cycles (CL-nRCD-nRP) (for 2400 MT/s) | 17-17-17 |
| Environmental | Halogen-free |
Download the complete datasheet for Micron MTA36ASF4G72PZ-2G1A1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.