Micron MTA8ATF1G64AZ-3G2E1 technical specifications.
| Main Category | DRAM Module |
| Total Density | 8Gbyte |
| Module Type | UDIMM |
| Maximum Clock Rate | 3200MHz |
| Chip Density | 8Gbit |
| Data Bus Width | 64bit |
| Organization | 1Gx64 |
| Chip Configuration | 1Gx8 |
No datasheet is available for this part.