Micron MTA9ASF1G72PZ-2G9E1 technical specifications.
| Main Category | DRAM Module |
| Total Density | 8Gbyte |
| Module Type | 288RDIMM |
| Maximum Clock Rate | 2933MHz |
| Chip Density | 8Gbit |
| Subcategory | DDR4 SDRAM |
| Number of Chip per Module | 10 |
| Organization | 1Gx72 |
| Typical Operating Supply Voltage | 1.2V |
| Maximum Operating Current | 1503mA |
| Min Operating Supply Voltage | 1.14V |
| Max Operating Supply Voltage | 1.26V |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 95°C |
| Chip Configuration | 1Gx8 |
| ECC Support | Yes |
| Number of Ranks | Single |
| CAS Latency | 21 |
| Pin Count | 288 |
| Package/Case | RDIMM |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Micron MTA9ASF1G72PZ-2G9E1 to view detailed technical specifications.
No datasheet is available for this part.