This 2GB NAND FLASH module operates at a maximum temperature of 70°C and a minimum of 0°C. It is rated for a DC voltage of 5V and is compliant with UL and CE approvals. The module is packaged in a module type with a quantity of 150 units. It is RoHS compliant and does not have ESD protection.
Sign in to ask questions about the Micron MTEDCAE002SAJ-1M2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Micron MTEDCAE002SAJ-1M2 technical specifications.
| Approvals | UL, CE |
| Package/Case | Module |
| Density | 2GB |
| ESD Protection | No |
| Interface | USB |
| Max Operating Temperature | 70°C |
| Memory Size | 2GB |
| Memory Type | NAND, FLASH |
| Min Operating Temperature | 0°C |
| Package Quantity | 150 |
| RoHS Compliant | Yes |
| Voltage | 5V |
| DC Rated Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Micron MTEDCAE002SAJ-1M2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.