
This 2GB NAND FLASH USB memory module operates at 5V and is rated for a maximum operating temperature of 85°C. It meets UL and CE approvals and is RoHS compliant. The module has a density of 2GB and is designed for use in USB applications.
Sign in to ask questions about the Micron MTEDCAE002SAJ-1M2IT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Micron MTEDCAE002SAJ-1M2IT technical specifications.
| Approvals | UL, CE |
| Package/Case | Module |
| Density | 2GB |
| ESD Protection | No |
| Interface | USB |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.25V |
| Memory Size | 2GB |
| Memory Type | NAND, FLASH |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.75V |
| Operating Supply Voltage | 5V |
| Package Quantity | 150 |
| RoHS Compliant | Yes |
| Voltage | 5V |
| DC Rated Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Micron MTEDCAE002SAJ-1M2IT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
