Sign in to ask questions about the Micron MTEDCAE004SAJ-1N2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Micron MTEDCAE004SAJ-1N2 technical specifications.
| Package/Case | Module |
| Density | 4GB |
| ESD Protection | No |
| Interface | USB |
| Max Operating Temperature | 70°C |
| Memory Size | 4GB |
| Memory Type | NAND, FLASH |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.85V |
| Package Quantity | 150 |
| RoHS Compliant | Yes |
| Voltage | 5V |
| DC Rated Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Micron MTEDCAE004SAJ-1N2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
