The MTEDCAE016SAJ-1N2IT is a 16GB NAND USB flash drive module with a rated voltage of 5V and a DC rated voltage of 5V. It is packaged in a module with a quantity of 150 and is compliant with RoHS regulations. The module has a density of 16GB and is designed for use in computing and embedded systems applications.
Sign in to ask questions about the Micron MTEDCAE016SAJ-1N2IT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Micron MTEDCAE016SAJ-1N2IT technical specifications.
| Package/Case | Module |
| Density | 16GB |
| Interface | USB |
| Memory Size | 16GB |
| Memory Type | NAND, FLASH |
| Package Quantity | 150 |
| RoHS Compliant | Yes |
| Voltage | 5V |
| DC Rated Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Micron MTEDCAE016SAJ-1N2IT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.