The MTEDCAR004SAJ-1N2 is a 4GB NAND FLASH memory module with a USB interface, operating at 3.3V DC rated voltage. It is packaged in a module format, available in quantities of 100. The module is RoHS compliant, meeting environmental regulations.
Sign in to ask questions about the Micron MTEDCAR004SAJ-1N2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Micron MTEDCAR004SAJ-1N2 technical specifications.
| Package/Case | Module |
| Density | 4GB |
| Interface | USB |
| Memory Size | 4GB |
| Memory Type | NAND, FLASH |
| Package Quantity | 100 |
| RoHS Compliant | Yes |
| Voltage | 3.3V |
| DC Rated Voltage | 3.3V |
| RoHS | Compliant |
Download the complete datasheet for Micron MTEDCAR004SAJ-1N2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.