This 4GB NAND FLASH memory module operates at 3.3V and is available in a package quantity of 150. It is compliant with RoHS regulations and features a USB interface. The module is designed for use in computing and embedded systems applications.
Sign in to ask questions about the Micron MTEDCAR004SAJ-1N2IT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Micron MTEDCAR004SAJ-1N2IT technical specifications.
| Package/Case | Module |
| Density | 4GB |
| Interface | USB |
| Memory Size | 4GB |
| Memory Type | NAND, FLASH |
| Package Quantity | 150 |
| RoHS Compliant | Yes |
| Voltage | 3.3V |
| DC Rated Voltage | 3.3V |
| RoHS | Compliant |
Download the complete datasheet for Micron MTEDCAR004SAJ-1N2IT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.