The MTEDCAR008SAJ-1N2 is an 8GB NAND FLASH memory module with a USB interface, operating at 3.3V. It is available in a module package, with a density of 8GB. The module is RoHS compliant and available in quantities of 150. It is designed for use in computing and embedded systems applications.
Sign in to ask questions about the Micron MTEDCAR008SAJ-1N2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Micron MTEDCAR008SAJ-1N2 technical specifications.
| Package/Case | Module |
| Density | 8GB |
| Interface | USB |
| Memory Size | 8GB |
| Memory Type | NAND, FLASH |
| Package Quantity | 150 |
| RoHS Compliant | Yes |
| Voltage | 3.3V |
| DC Rated Voltage | 3.3V |
| RoHS | Compliant |
Download the complete datasheet for Micron MTEDCAR008SAJ-1N2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.