
This 2GB NAND FLASH module operates at 5V DC rated voltage and is available in a 150-piece package. It is compliant with RoHS regulations and features a USB interface. The module has a density of 2GB and is designed for use in computing and embedded systems applications.
Sign in to ask questions about the Micron MTEDCBE002SAJ-1M2IT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Micron MTEDCBE002SAJ-1M2IT technical specifications.
| Package/Case | Module |
| Density | 2GB |
| Interface | USB |
| Memory Size | 2GB |
| Memory Type | NAND, FLASH |
| Package Quantity | 150 |
| RoHS Compliant | Yes |
| Voltage | 5V |
| DC Rated Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Micron MTEDCBE002SAJ-1M2IT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
