This 4GB NAND FLASH memory module operates at a DC rated voltage of 5V and a rated voltage of 5V. It is packaged in a module format and is RoHS compliant. The module has a density of 4GB and is designed for use with USB interfaces. It is available in a quantity of 150 units.
Sign in to ask questions about the Micron MTEDCBE004SAJ-1N2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Micron MTEDCBE004SAJ-1N2 technical specifications.
| Package/Case | Module |
| Density | 4GB |
| Interface | USB |
| Memory Size | 4GB |
| Memory Type | NAND, FLASH |
| Package Quantity | 150 |
| RoHS Compliant | Yes |
| Voltage | 5V |
| DC Rated Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Micron MTEDCBE004SAJ-1N2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.