This 4GB NAND FLASH USB module operates at a rated voltage of 5V and is available in a package quantity of 150. The module is compliant with RoHS regulations and features a density of 4GB. It is designed for use in computing and embedded systems applications, specifically in data storage and memory cards.
Sign in to ask questions about the Micron MTEDCBE004SAJ-1N2IT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Micron MTEDCBE004SAJ-1N2IT technical specifications.
| Package/Case | Module |
| Density | 4GB |
| Interface | USB |
| Memory Size | 4GB |
| Memory Type | NAND, FLASH |
| Package Quantity | 150 |
| RoHS Compliant | Yes |
| Voltage | 5V |
| DC Rated Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Micron MTEDCBE004SAJ-1N2IT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.