Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Micron MTEDCBR002SAJ-1M2IT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Module |
| Density | 2GB |
| Interface | USB |
| Lead Free | Lead Free |
| Memory Size | 2GB |
| Memory Type | NAND, FLASH |
| Package Quantity | 150 |
| RoHS Compliant | Yes |
| Voltage | 3.3V |
| DC Rated Voltage | 3.3V |
| RoHS | Compliant |
Download the complete datasheet for Micron MTEDCBR002SAJ-1M2IT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.