Sign in to ask questions about the Micron MTFDCAE001SAF-1D1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Micron MTFDCAE001SAF-1D1 technical specifications.
| Package/Case | Module |
| Density | 1GB |
| ESD Protection | No |
| Interface | USB |
| Max Operating Temperature | 70°C |
| Memory Size | 1GB |
| Memory Type | NAND, FLASH |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Screw |
| Operating Supply Voltage | 5V |
| Package Quantity | 100 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | RealSSD™ |
| RoHS | Compliant |
Download the complete datasheet for Micron MTFDCAE001SAF-1D1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
