The MTFDCAE002SAF-1B1 is a 2GB NAND FLASH USB module from Micron. It operates at a DC rated voltage of 5V and is available in a package quantity of 100 units. This module is RoHS compliant and features a density of 2GB. It is designed for use in computing and embedded systems applications, specifically in data storage and USB interfaces.
Sign in to ask questions about the Micron MTFDCAE002SAF-1B1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Micron MTFDCAE002SAF-1B1 technical specifications.
| Package/Case | Module |
| Density | 2GB |
| Interface | USB |
| Memory Size | 2GB |
| Memory Type | NAND, FLASH |
| Package Quantity | 100 |
| RoHS Compliant | Yes |
| Series | RealSSD™ |
| Voltage | 5V |
| DC Rated Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Micron MTFDCAE002SAF-1B1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.