This 8GB USB NAND flash module operates within a temperature range of -40°C to 85°C and is powered by a 5V supply voltage. It is packaged in a module format and is available in quantities of 150. The module is RoHS compliant and features a screw mount. It is designed to work with USB interfaces and is suitable for use in computing and embedded systems applications.
Micron MTFDCAE008SAJ-1N1IT technical specifications.
| Package/Case | Module |
| Density | 8GB |
| Interface | USB |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.25V |
| Memory Size | 8GB |
| Memory Type | NAND, FLASH |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.75V |
| Mount | Screw |
| Operating Supply Voltage | 5V |
| Package Quantity | 150 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Voltage | 5V |
| DC Rated Voltage | 5V |
| RoHS | Compliant |
No datasheet is available for this part.