This 1.92T solid state drive features a SATA interface and supports transfer rates of up to 6Gbps. It operates within a temperature range of 0 to 70 degrees Celsius. The drive measures 100.45mm in length, 69.85mm in depth, and 7mm in height.
Checking distributor stock and pricing after the page loads.
| Capacity | 1.92Tbyte |
| Interface Type | SATA |
| Style | Solid State Drive |
| Maximum Read Speed | 4320Mbps |
| Maximum Write Speed | 4160Mbps |
| Interface Transfer Rate | 6Gbps |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Product Depth | 69.85mm |
| Height | 7mm |
| Product Length | 100.45mm |