Solid State Drive 2.5in SATA 480Gbyte 6Gbps 4320Mbps Read 3080Mbps Write
Checking distributor stock and pricing after the page loads.
| Capacity | 480Gbyte |
| Interface Type | SATA |
| Style | Solid State Drive |
| Maximum Read Speed | 4320Mbps |
| Maximum Write Speed | 3080Mbps |
| Interface Transfer Rate | 6Gbps |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |