The MTFDDAK960MAV-1AEA2AAYYES is a 960GB solid state drive with a SATA interface, supporting maximum read and write speeds of 4000MB/s and 3200MB/s, respectively. It operates within a temperature range of 0 to 70°C and is designed for use in computing and embedded systems applications. The drive measures 100.45mm in length, 69.85mm in depth, and 7mm in height, making it suitable for various form factors and mounting configurations.
Checking distributor stock and pricing after the page loads.
| Capacity | 960Gbyte |
| Interface Type | SATA |
| Style | Solid State Drive |
| Maximum Read Speed | 4000Mbps |
| Maximum Write Speed | 3200Mbps |
| Max Operating Supply Voltage | 5.5V |
| Min Operating Supply Voltage | 4.5V |
| Interface Transfer Rate | 6Gbps |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Product Depth | 69.85mm |
| Height | 7mm |
| Product Length | 100.45mm |
| RoHS Version | 2002/95/EC |