Solid State Drive 2.5in SATA 960Gbyte 6Gbps 4320Mbps Read 4160Mbps Write 3000000h
Checking distributor stock and pricing after the page loads.
| Capacity | 960Gbyte |
| Interface Type | SATA |
| Style | Solid State Drive |
| Maximum Read Speed | 4320Mbps |
| Maximum Write Speed | 4160Mbps |
| Interface Transfer Rate | 6Gbps |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Product Depth | 69.85mm |
| ECC Support | No |
| Height | 7mm |
| Product Length | 100.45mm |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |