This 52-pin SSD controller from Micron operates within a commercial temperature range of 0 to 70 degrees Celsius. It is designed to work with a supply voltage of 3.14 to 3.46 volts and has a nominal supply voltage of 3.3 volts. The device is packaged in a 52-terminal package, measuring 29.85mm in width and 50.8mm in length, and is suitable for use in secondary storage controller and flash memory drive applications.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 70 |
| Number of Terminals | 52 |
| Min Operating Temperature | 0 |
| Terminal Position | UPPER |
| JEDEC Package Code | R-XUUC-N52 |
| Width | 29.85 |
| Length | 50.8 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3.14 |
| Supply Voltage-Max | 3.46 |
| uPs/uCs/Peripheral ICs Type | SECONDARY STORAGE CONTROLLER, FLASH MEMORY DRIVE |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |