The N25Q064A13E12A0F is a 64M-bit serial flash memory IC from Micron, featuring a 24-terminal package and a temperature grade of AUTOMOTIVE. It operates within a supply voltage range of 2.7V to 3.6V and has a maximum clock frequency of 108MHz. This device is designed for serial access and has a memory capacity of 67108864 words, with 64000000 words of code space. It is packaged in a TBGA-24 configuration and is suitable for use in a variety of applications.
Micron N25Q064A13E12A0F technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B24 |
| Width | 6 |
| Length | 8 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Number of Words | 67108864 |
| Number of Words Code | 64000000 |
| Memory IC Type | FLASH |
| Parallel/Serial | SERIAL |
| Clock Frequency-Max (fCLK) | 108 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Micron N25Q064A13E12A0F to view detailed technical specifications.
No datasheet is available for this part.