This 64Mb NOR flash memory operates at a maximum temperature of 85°C and a minimum of -40°C. It has a maximum supply voltage of 3.6V and a minimum supply voltage of 2.7V. The memory is accessed at a frequency of 108MHz with an access time of 7ns. It is compliant with RoHS regulations and is available in a surface mount package type TBGA, BGA24,5X5,40.
Micron N25Q064A13E12H0F technical specifications.
| Access Time | 7ns |
| Contact Plating | Copper, Tin, Silver |
| Density | 64Mb |
| Frequency | 108MHz |
| Interface | SPI, Serial |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Type | NOR |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3V |
| Page Size | 256B |
| RoHS Compliant | Yes |
| Voltage | 2.7V |
| RoHS | Compliant |
Download the complete datasheet for Micron N25Q064A13E12H0F to view detailed technical specifications.
No datasheet is available for this part.