
The N25Q128A13E1241E is a 128Mb non-volatile FLASH NOR memory device with a 1-bit address bus width. It operates at a maximum temperature of 85°C and is packaged in a surface-mount TBGA package. The device supports SPI and serial interfaces, with a frequency of up to 108MHz. It is compliant with RoHS regulations and has a minimum operating temperature of -40°C.
Micron N25Q128A13E1241E technical specifications.
| Address Bus Width | 1b |
| Package/Case | TBGA |
| Density | 128Mb |
| Frequency | 108MHz |
| Interface | SPI, Serial |
| Max Operating Temperature | 85°C |
| Memory Size | 128Mb |
| Memory Type | Non-Volatile, , FLASH, NOR |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tray |
| Page Size | 256B |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Voltage | 2.7V |
| RoHS | Compliant |
Download the complete datasheet for Micron N25Q128A13E1241E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
