The N25Q128A21B1240E is a 128Mb NOR flash memory device from Micron. It operates at a maximum supply voltage of 2V and a minimum supply voltage of 1.7V, with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The device features a synchronous interface and supports SPI and serial communication protocols. It is packaged in a TBGA package and is designed for surface mount applications.
Micron N25Q128A21B1240E technical specifications.
| Access Time-Max | 7ns |
| Address Bus Width | 1b |
| Package/Case | TBGA |
| Density | 128Mb |
| Interface | SPI, Serial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 2V |
| Memory Type | NOR, |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Number of Words | 16777216 |
| Operating Supply Voltage | 1.8V |
| Packaging | Tray |
| Page Size | 256B |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 20mA |
| Sync/Async | Synchronous |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for Micron N25Q128A21B1240E to view detailed technical specifications.
No datasheet is available for this part.