The N25Q128A21TF840F is a 128Mb NOR flash memory device from Micron. It operates at a supply voltage of 1.8V and features a 1-bit address bus width. The memory is available in a tape and reel packaging configuration. The device is designed to operate within a temperature range of -40°C to 85°C. It is compliant with RoHS regulations and does not have radiation hardening capabilities.
Micron N25Q128A21TF840F technical specifications.
| Address Bus Width | 1b |
| Density | 128Mb |
| Interface | SPI, Serial |
| Max Operating Temperature | 85°C |
| Memory Type | NOR, |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 1.8V |
| Packaging | Tape and Reel |
| Page Size | 256B |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Micron N25Q128A21TF840F to view detailed technical specifications.
No datasheet is available for this part.