NOR Flash Serial-SPI 1.8V 128Mbit 16M x 8bit 7ns 16-Pin SO T/R
Checking distributor stock and pricing after the page loads.
| Address Bus Width | 1b |
| Package/Case | SO |
| Density | 128Mb |
| Interface | SPI, Serial |
| Max Operating Temperature | 85°C |
| Memory Type | NOR, |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 1.8V |
| Packaging | Tape and Reel |
| Page Size | 256B |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |