The Micron N25Q128A23TF840E is a 128Mb NOR flash memory device with a 24-bit address bus. It operates over a temperature range of -40°C to 85°C and is available in tray packaging. The memory is accessed via a SPI or serial interface. This device is compliant with RoHS regulations.
Micron N25Q128A23TF840E technical specifications.
| Address Bus Width | 24b |
| Density | 128Mb |
| Interface | SPI, Serial |
| Max Operating Temperature | 85°C |
| Memory Type | NOR, |
| Min Operating Temperature | -40°C |
| Packaging | Tray |
| Page Size | 256B |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Micron N25Q128A23TF840E to view detailed technical specifications.
No datasheet is available for this part.