The Micron N25Q128A23TSF40F is a 128Mb NOR flash memory with a 24-bit address bus. It operates over a temperature range of -40°C to 85°C and is available in a SO package. The device is RoHS compliant and packaged on tape and reel for easy handling. It features a page size of 256 bytes and is not radiation hardened.
Checking distributor stock and pricing after the page loads.
| Address Bus Width | 24b |
| Package/Case | SO |
| Density | 128Mb |
| Interface | SPI, Serial |
| Max Operating Temperature | 85°C |
| Memory Type | NOR, |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| Page Size | 256B |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |