The NAND02GAH0LZC5F is a 2Gb synchronous NAND flash memory device from Micron. It features a package type of LFBGA and is designed for surface mount applications. The device operates within a temperature range of -25°C to 85°C and is powered by a 3.3V supply voltage. The NAND02GAH0LZC5F has a maximum supply current of 60mA and is available in tape and reel packaging.
Checking distributor stock and pricing after the page loads.
Micron NAND02GAH0LZC5F technical specifications.
| Package/Case | LFBGA |
| Density | 2Gb |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Packaging | Tape and Reel |
| Supply Current | 60mA |
| Sync/Async | Synchronous |
| RoHS | Not Compliant |
No datasheet is available for this part.