The NAND02GW3B2AN6E is a 2Gb NAND flash memory device with a 29-bit address bus and an access time of 25 microseconds. It operates over a temperature range of -40°C to 85°C and is supplied with a voltage between 2.7V and 3.6V. The device is available in a TSOP package and is suitable for surface mount applications. The NAND02GW3B2AN6E is not RoHS compliant.
Micron NAND02GW3B2AN6E technical specifications.
| Access Time | 25us |
| Address Bus Width | 29b |
| Package/Case | TSOP |
| Density | 2Gb |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Type | NAND |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Nominal Supply Current | 30mA |
| Packaging | Tray |
| RoHS Compliant | No |
| Sync/Async | Asynchronous |
| Word Size | 8b |
| RoHS | Not Compliant |
No datasheet is available for this part.