This 2Gb NAND flash memory features a 29-bit address bus width and is packaged in a VFBGA case. It operates over a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The memory is designed for use in parallel interface applications and has a page size of 2KB.
Micron NAND02GW3B2CZA6E technical specifications.
| Address Bus Width | 29b |
| Package/Case | VFBGA |
| Density | 2Gb |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Memory Type | NAND, |
| Min Operating Temperature | -40°C |
| Page Size | 2KB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.