NAND Flash Parallel 1.8V 4Gbit 512M x 8bit 25us 48-Pin TSOP T/R
Checking distributor stock and pricing after the page loads.
Micron NAND04GR3B2DN6F technical specifications.
| Access Time-Max | 25us |
| Address Bus Width | 29b |
| Package/Case | TSOP |
| Density | 4Gb |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 1.95V |
| Memory Type | NAND, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Operating Supply Voltage | 1.8V |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 20mA |
| Sync/Async | Asynchronous |
| Word Size | 8b |
| RoHS | Compliant |
No datasheet is available for this part.