NAND Flash Parallel/Serial 3V/3.3V 8Gbit 1G x 8bit 60us 48-Pin TSOP T/R
Checking distributor stock and pricing after the page loads.
| Address Bus Width | 31b |
| Package/Case | TSOP |
| Density | 8Gb |
| Interface | Serial, Parallel |
| Max Operating Temperature | 85°C |
| Memory Type | NAND, |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| Page Size | 2KB |
| Radiation Hardening | No |
| RoHS | Compliant |