The NAND128W3A0AN6T is a 128Mb NAND flash memory device with a 24-bit address bus. It operates at a maximum supply voltage of 3.6V and a nominal supply current of 20mA. The device is packaged in a TSOP package and is suitable for surface mount applications. The NAND128W3A0AN6T has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C.
Checking distributor stock and pricing after the page loads.
| Access Time | 12us |
| Address Bus Width | 24b |
| Package/Case | TSOP |
| Density | 128Mb |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Type | NAND |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Nominal Supply Current | 20mA |
| Number of Words | 16777216 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Sync/Async | Asynchronous |
| Word Size | 8b |
| RoHS | Not Compliant |