The NAND128W4A0AN6E is a 128Mb SLC NAND flash memory device with a 23-bit address bus width. It is packaged in a TSOP package and is designed for use in high-density storage applications. The device operates over a temperature range of -40°C to 85°C and is suitable for use in a variety of industrial and commercial environments.
Checking distributor stock and pricing after the page loads.
| Address Bus Width | 23b |
| Package/Case | TSOP |
| Density | 128Mb |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Memory Type | SLC NAND, |
| Min Operating Temperature | -40°C |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |