The NAND16GW3C4AN1E is an 8Gb parallel NAND flash memory device from Micron. It features a 30-bit address bus and a maximum access time of 60us. The device is packaged in a TSOP package and is designed for surface mount applications. It operates over a temperature range of 0°C to 70°C and is supplied with a voltage between 2.7V and 3.6V. The device is RoHS compliant and has a supply current of 30mA.
Micron NAND16GW3C4AN1E technical specifications.
| Access Time-Max | 60us |
| Address Bus Width | 30b |
| Package/Case | TSOP |
| Density | 8Gb |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Supply Current | 30mA |
| Sync/Async | Asynchronous |
| Word Size | 8b |
| RoHS | Compliant |
No datasheet is available for this part.